
CRCW080522K0JNTA | |
|---|---|
DigiKey Part Number | 541-CRCW080522K0JNTATR-ND - Tape & Reel (TR) 541-CRCW080522K0JNTACT-ND - Cut Tape (CT) 541-CRCW080522K0JNTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080522K0JNTA |
Description | RES SMD 22K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080522K0JNTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.56300 | $5.63 |
| 25 | $0.44040 | $11.01 |
| 50 | $0.36880 | $18.44 |
| 100 | $0.31250 | $31.25 |
| 250 | $0.25652 | $64.13 |
| 500 | $0.22452 | $112.26 |
| 1,000 | $0.19915 | $199.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.14997 | $749.85 |
| 10,000 | $0.13978 | $1,397.80 |
| 15,000 | $0.13900 | $2,085.00 |
| 25,000 | $0.13785 | $3,446.25 |
| 35,000 | $0.13424 | $4,698.40 |
| 50,000 | $0.13082 | $6,541.00 |
| 60,000 | $0.12923 | $7,753.80 |
| 120,000 | $0.12525 | $15,030.00 |
| 125,000 | $0.12368 | $15,460.00 |

