
CRCW080522K0JNEB | |
|---|---|
DigiKey Part Number | 541-CRCW080522K0JNEBTR-ND - Tape & Reel (TR) 541-CRCW080522K0JNEBCT-ND - Cut Tape (CT) 541-CRCW080522K0JNEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080522K0JNEB |
Description | RES SMD 22K OHM 5% 1/4W 0805 |
Customer Reference | |
Detailed Description | 22 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080522K0JNEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.26100 | $2.61 |
| 50 | $0.16480 | $8.24 |
| 100 | $0.13790 | $13.79 |
| 500 | $0.09562 | $47.81 |
| 1,000 | $0.08273 | $82.73 |
| 5,000 | $0.06101 | $305.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05421 | $542.10 |
| 20,000 | $0.04865 | $973.00 |

