CRCW080522K0JNEAHP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 16,508
Unit Price: $1.48000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 5,247
Unit Price: $0.99000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 2,559
Unit Price: $2.79000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 3,573
Unit Price: $3.20000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 5,000
Unit Price: $1.31000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.49703
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.23111
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $0.20836
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $0.20836
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $0.13507
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.35565
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.23268
Datasheet
MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080522K0JNEAHP

DigiKey Part Number
541-22KTATR-ND - Tape & Reel (TR)
541-22KTACT-ND - Cut Tape (CT)
541-22KTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW080522K0JNEAHP
Description
RES SMD 22K OHM 5% 1/2W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080522K0JNEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.64000$1.64
10$0.82100$8.21
25$0.64720$16.18
50$0.55020$27.51
100$0.47380$47.38
250$0.39740$99.35
500$0.35324$176.62
1,000$0.31834$318.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.26779$1,338.95
Manufacturers Standard Package