
CRCW080522K0JNEAHP | |
---|---|
DigiKey Part Number | 541-22KTATR-ND - Tape & Reel (TR) 541-22KTACT-ND - Cut Tape (CT) 541-22KTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080522K0JNEAHP |
Description | RES SMD 22K OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080522K0JNEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $0.82100 | $8.21 |
25 | $0.64720 | $16.18 |
50 | $0.55020 | $27.51 |
100 | $0.47380 | $47.38 |
250 | $0.39740 | $99.35 |
500 | $0.35324 | $176.62 |
1,000 | $0.31834 | $318.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.26779 | $1,338.95 |