Direct
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CRCW0805220RJNTA | |
|---|---|
DigiKey Part Number | CRCW0805220RJNTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW0805220RJNTA |
Description | RES SMD 220 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805220RJNTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805220RJNEA | Vishay Dale | 21,516 | 541-220ACT-ND | $0.82000 | Direct |
| CRCW0805220RJNEAHP | Vishay Dale | 1,862 | 541-220TACT-ND | $1.73000 | Upgrade |
| RCS0805220RJNEA | Vishay Dale | 11,410 | 541-2862-1-ND | $1.48000 | Upgrade |
| ERJ-6GEYJ221V | Panasonic Industry | 72,854 | P220ACT-ND | $0.82000 | Direct |
| RC0805JR-07220RL | YAGEO | 97,906 | 311-220ARCT-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.14238 | $711.90 |









