CRCW0805220RJNEAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.80444
Datasheet

Upgrade


Vishay Dale
In Stock: 33,125
Unit Price: $0.82000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.04808
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.14338
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.13048
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 46,057
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 64,089
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.04643
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 636
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 71,219
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 11,230
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 5,000
Unit Price: $0.99000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3,657
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5,000
Unit Price: $0.90000
Datasheet
220 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805220RJNEAC

DigiKey Part Number
CRCW0805220RJNEAC-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
CRCW0805220RJNEAC
Description
RES 220 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
220 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805220RJNEAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.024" (0.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0805220RJNEAIFVishay Dale0CRCW0805220RJNEAIF-ND$0.80444Upgrade
CRCW0805220RJNEBVishay Dale33,125541-CRCW0805220RJNEBCT-ND$0.82000Upgrade
CRCW0805220RJNECVishay Dale0CRCW0805220RJNEC-ND$0.04808Upgrade
CRCW0805220RJNTBVishay Dale0CRCW0805220RJNTB-ND$0.14338Upgrade
CRCW0805220RJNTCVishay Dale0CRCW0805220RJNTC-ND$0.13048Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.03865$1,932.50