220 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0805JR-07220RL

DigiKey Part Number
13-AF0805JR-07220RLTR-ND - Tape & Reel (TR)
13-AF0805JR-07220RLCT-ND - Cut Tape (CT)
13-AF0805JR-07220RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF0805JR-07220RL
Description
RES SMD 220 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0805JR-07220RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0805FR-07220RLYAGEO71,219YAG3711CT-ND$0.82000Similar
AC0805JR-07220RLYAGEO11,230YAG3772CT-ND$0.82000Similar
RC0805DR-07220RLYAGEO7,48513-RC0805DR-07220RLCT-ND$1.07000Similar
RC0805FR-07220RLYAGEO51,301311-220CRCT-ND$0.82000Similar
RC0805JR-07220RLYAGEO102,916311-220ARCT-ND$0.82000Similar
In-Stock: 3,667
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.37000$3.70
25$0.28280$7.07
50$0.23340$11.67
100$0.19400$19.40
250$0.15488$38.72
500$0.13270$66.35
1,000$0.11518$115.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.08241$412.05
10,000$0.07480$748.00
15,000$0.07111$1,066.65
25,000$0.06710$1,677.50
35,000$0.06481$2,268.35
50,000$0.06264$3,132.00
Manufacturers Standard Package