CRCW080520K0JNEBC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 12,528
Unit Price: $0.82000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.14338
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.13048
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 9,331
Unit Price: $1.81000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 120,165
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.06213
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 29,079
Unit Price: $1.32000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.03865
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 29,257
Unit Price: $0.99000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 2,872
Unit Price: $1.07000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 156,804
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 16,926
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 6,351
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 890
Unit Price: $0.99000
Datasheet
20 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080520K0JNEBC

DigiKey Part Number
CRCW080520K0JNEBC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW080520K0JNEBC
Description
RES 20K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
20 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080520K0JNEBC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.024" (0.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW080520K0JNEBVishay Dale12,528541-CRCW080520K0JNEBCT-ND$0.82000Upgrade
CRCW080520K0JNTBVishay Dale0CRCW080520K0JNTB-ND$0.14338Upgrade
CRCW080520K0JNTCVishay Dale0CRCW080520K0JNTC-ND$0.13048Upgrade
CRCW080520K0FHEAPVishay Dale9,331541-CRCW080520K0FHEAPCT-ND$1.81000Parametric Equivalent
CRCW080520K0FKEACVishay Dale120,165541-4133-1-ND$0.82000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.05428$2,714.00