20 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080520K0JNEB

DigiKey Part Number
541-CRCW080520K0JNEBTR-ND - Tape & Reel (TR)
541-CRCW080520K0JNEBCT-ND - Cut Tape (CT)
541-CRCW080520K0JNEBDKR-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
CRCW080520K0JNEB
Description
RES SMD 20K OHM 5% 1/4W 0805
Customer Reference
Detailed Description
20 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080520K0JNEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW080520K0JNEACVishay Dale0CRCW080520K0JNEAC-ND$0.03865Similar
CRCW080520K0JNEBCVishay Dale0CRCW080520K0JNEBC-ND$0.05428Similar
CRCW080520K0FKEBVishay Dale16,310541-CRCW080520K0FKEBCT-ND$0.82000Parametric Equivalent
CRCW080520K0FKECVishay Dale0CRCW080520K0FKEC-ND$0.06145Parametric Equivalent
ERJ-6GEYJ203VPanasonic Industry425P20KACT-ND$0.82000Direct
In-Stock: 12,528
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.29600$2.96
25$0.22040$5.51
50$0.17920$8.96
100$0.14800$14.80
250$0.11708$29.27
500$0.09932$49.66
1,000$0.08542$85.42
5,000$0.06335$316.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.05462$546.20
20,000$0.04903$980.60
30,000$0.04624$1,387.20
50,000$0.04319$2,159.50
100,000$0.03938$3,938.00
Manufacturers Standard Package