Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW080520K0FKEAHP | |
|---|---|
DigiKey Part Number | 541-20.0KTTR-ND - Tape & Reel (TR) 541-20.0KTCT-ND - Cut Tape (CT) 541-20.0KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080520K0FKEAHP |
Description | RES SMD 20K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080520K0FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.55000 | $1.55 |
| 10 | $0.76700 | $7.67 |
| 25 | $0.60360 | $15.09 |
| 50 | $0.51080 | $25.54 |
| 100 | $0.40470 | $40.47 |
| 250 | $0.34560 | $86.40 |
| 500 | $0.32552 | $162.76 |
| 1,000 | $0.29265 | $292.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.23647 | $1,182.35 |
| 10,000 | $0.21707 | $2,170.70 |
| 15,000 | $0.20315 | $3,047.25 |
| 25,000 | $0.18920 | $4,730.00 |
| 35,000 | $0.18851 | $6,597.85 |
| 50,000 | $0.18783 | $9,391.50 |
| 60,000 | $0.18751 | $11,250.60 |
| 120,000 | $0.18638 | $22,365.60 |
| 125,000 | $0.18632 | $23,290.00 |





