
CRCW0805200RJNEAHP | |
|---|---|
DigiKey Part Number | 541-200TATR-ND - Tape & Reel (TR) 541-200TACT-ND - Cut Tape (CT) 541-200TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805200RJNEAHP |
Description | RES SMD 200 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805200RJNEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.63000 | $1.63 |
| 10 | $0.81600 | $8.16 |
| 25 | $0.64280 | $16.07 |
| 50 | $0.54660 | $27.33 |
| 100 | $0.44950 | $44.95 |
| 250 | $0.38868 | $97.17 |
| 500 | $0.35098 | $175.49 |
| 1,000 | $0.31631 | $316.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.22783 | $1,139.15 |
| 10,000 | $0.21278 | $2,127.80 |
| 15,000 | $0.21169 | $3,175.35 |
| 25,000 | $0.19770 | $4,942.50 |
| 35,000 | $0.19275 | $6,746.25 |

