CRCW0805200KJNEB is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.03836
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.03836
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 73,211
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 7,014
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 8,453
Unit Price: $1.22000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.14684
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 24,811
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.15746
Datasheet

Direct


Panasonic Electronic Components
In Stock: 38,618
Unit Price: $0.82000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 10,000
Unit Price: $0.02716
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 28,879
Unit Price: $0.82000
Datasheet

Similar


Bourns Inc.
In Stock: 47,652
Unit Price: $0.82000
Datasheet
CRCW-0805-(2125metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805200KJNEB

DigiKey Part Number
CRCW0805200KJNEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW0805200KJNEB
Description
RES SMD 200K OHM 5% 1/4W 0805
Customer Reference
Detailed Description
200 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805200KJNEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.04771$954.20