
CRCW08051R20FKEAHP | |
---|---|
DigiKey Part Number | 541-CRCW08051R20FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW08051R20FKEAHPCT-ND - Cut Tape (CT) 541-CRCW08051R20FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08051R20FKEAHP |
Description | RES SMD 1.2 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08051R20FKEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.15800 | $11.58 |
25 | $0.92960 | $23.24 |
50 | $0.80140 | $40.07 |
100 | $0.70120 | $70.12 |
250 | $0.59876 | $149.69 |
500 | $0.54964 | $274.82 |
1,000 | $0.49348 | $493.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.42732 | $2,136.60 |
10,000 | $0.40514 | $4,051.40 |
15,000 | $0.39433 | $5,914.95 |
25,000 | $0.36957 | $9,239.25 |
35,000 | $0.36416 | $12,745.60 |
50,000 | $0.35878 | $17,939.00 |
60,000 | $0.35824 | $21,494.40 |
120,000 | $0.35636 | $42,763.20 |
125,000 | $0.35629 | $44,536.25 |