
CRCW08051R00FNEA | |
---|---|
DigiKey Part Number | 541-1.00CTR-ND - Tape & Reel (TR) 541-1.00CCT-ND - Cut Tape (CT) 541-1.00CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08051R00FNEA |
Description | RES SMD 1 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08051R00FNEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.47700 | $4.77 |
25 | $0.37200 | $9.30 |
50 | $0.30780 | $15.39 |
100 | $0.26010 | $26.01 |
250 | $0.21140 | $52.85 |
500 | $0.18340 | $91.70 |
1,000 | $0.16151 | $161.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.11594 | $579.70 |
10,000 | $0.08856 | $885.60 |
15,000 | $0.08801 | $1,320.15 |
25,000 | $0.08738 | $2,184.50 |
35,000 | $0.08701 | $3,045.35 |
50,000 | $0.08664 | $4,332.00 |