
CRCW08051K30FKEA | |
|---|---|
DigiKey Part Number | 541-1.30KCTR-ND - Tape & Reel (TR) 541-1.30KCCT-ND - Cut Tape (CT) 541-1.30KCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08051K30FKEA |
Description | RES SMD 1.3K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08051K30FKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08051K30FKEAHP | Vishay Dale | 7,049 | 541-1.30KTCT-ND | $18.90000 | Upgrade |
| RCS08051K30FKEA | Vishay Dale | 46,981 | 541-RCS08051K30FKEACT-ND | $16.07000 | Upgrade |
| RMCF0805FT1K30 | Stackpole Electronics Inc | 111,136 | RMCF0805FT1K30CT-ND | $9.45000 | Direct |
| AC0805FR-071K3L | YAGEO | 29,496 | 13-AC0805FR-071K3LCT-ND | $9.45000 | Similar |
| CR0805-FX-1301ELF | Bourns Inc. | 59,335 | 118-CR0805-FX-1301ELFCT-ND | $9.45000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.36200 | $3.62 |
| 25 | $0.27280 | $6.82 |
| 50 | $0.22360 | $11.18 |
| 100 | $0.18500 | $18.50 |
| 250 | $0.14764 | $36.91 |
| 500 | $0.12612 | $63.06 |
| 1,000 | $0.10926 | $109.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07937 | $396.85 |
| 10,000 | $0.07191 | $719.10 |
| 15,000 | $0.06828 | $1,024.20 |
| 25,000 | $0.06435 | $1,608.75 |
| 35,000 | $0.06211 | $2,173.85 |
| 50,000 | $0.05999 | $2,999.50 |

