
CRCW08051K30FKEAHP | |
|---|---|
DigiKey Part Number | 541-1.30KTTR-ND - Tape & Reel (TR) 541-1.30KTCT-ND - Cut Tape (CT) 541-1.30KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08051K30FKEAHP |
Description | RES SMD 1.3K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08051K30FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $0.83000 | $8.30 |
| 25 | $0.65440 | $16.36 |
| 50 | $0.55580 | $27.79 |
| 100 | $0.47770 | $47.77 |
| 250 | $0.39956 | $99.89 |
| 500 | $0.35468 | $177.34 |
| 1,000 | $0.31899 | $318.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.25214 | $1,260.70 |
| 10,000 | $0.23619 | $2,361.90 |
| 15,000 | $0.22842 | $3,426.30 |
| 25,000 | $0.21999 | $5,499.75 |
| 35,000 | $0.21518 | $7,531.30 |
| 50,000 | $0.21062 | $10,531.00 |

