
CRCW08051K20JNEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW08051K20JNEAHPTR-ND - Tape & Reel (TR) 541-CRCW08051K20JNEAHPCT-ND - Cut Tape (CT) 541-CRCW08051K20JNEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08051K20JNEAHP |
Description | RES SMD 1.2K OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08051K20JNEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.55000 | $1.55 |
| 10 | $0.76700 | $7.67 |
| 25 | $0.60680 | $15.17 |
| 50 | $0.51560 | $25.78 |
| 100 | $0.44380 | $44.38 |
| 250 | $0.37072 | $92.68 |
| 500 | $0.32878 | $164.39 |
| 1,000 | $0.29566 | $295.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.26608 | $1,330.40 |
| 10,000 | $0.24963 | $2,496.30 |
| 15,000 | $0.24161 | $3,624.15 |
| 25,000 | $0.23292 | $5,823.00 |
| 35,000 | $0.22795 | $7,978.25 |
| 50,000 | $0.22324 | $11,162.00 |
| 60,000 | $0.22104 | $13,262.40 |
| 120,000 | $0.21379 | $25,654.80 |
| 125,000 | $0.21341 | $26,676.25 |

