
| CRCW08051K20JNEAHP | |
|---|---|
| DigiKey Part Number | 541-CRCW08051K20JNEAHPTR-ND - Tape & Reel (TR) 541-CRCW08051K20JNEAHPCT-ND - Cut Tape (CT) 541-CRCW08051K20JNEAHPDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRCW08051K20JNEAHP | 
| Description | RES SMD 1.2K OHM 5% 1/2W 0805 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 1.2 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRCW08051K20JNEAHP Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Pulse Withstanding | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.024" (0.60mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.55000 | $1.55 | 
| 10 | $0.76700 | $7.67 | 
| 25 | $0.60680 | $15.17 | 
| 50 | $0.51560 | $25.78 | 
| 100 | $0.44380 | $44.38 | 
| 250 | $0.37072 | $92.68 | 
| 500 | $0.32878 | $164.39 | 
| 1,000 | $0.29566 | $295.66 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.26608 | $1,330.40 | 
| 10,000 | $0.24963 | $2,496.30 | 
| 15,000 | $0.24161 | $3,624.15 | 
| 25,000 | $0.23292 | $5,823.00 | 
| 35,000 | $0.22795 | $7,978.25 | 
| 50,000 | $0.22324 | $11,162.00 | 
| 60,000 | $0.22104 | $13,262.40 | 
| 120,000 | $0.21379 | $25,654.80 | 
| 125,000 | $0.21341 | $26,676.25 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China