CRCW080518R0JNTA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.25267
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.21293
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 21,119
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.06106
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.17879
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 3,846
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.04777
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.14246
Datasheet

Direct


Panasonic Electronic Components
In Stock: 40,382
Unit Price: $0.82000
Datasheet

Direct


YAGEO
In Stock: 44,242
Unit Price: $0.82000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 7,461
Unit Price: $0.82000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 9,845
Unit Price: $3.19000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: $2.86000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.25692
Datasheet
CRCW-0805-(2125metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080518R0JNTA

DigiKey Part Number
CRCW080518R0JNTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW080518R0JNTA
Description
RES SMD 18 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080518R0JNTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.15766$788.30
Manufacturers Standard Package