
CRCW080518R0FKEAHP | |
---|---|
DigiKey Part Number | 541-CRCW080518R0FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW080518R0FKEAHPCT-ND - Cut Tape (CT) 541-CRCW080518R0FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080518R0FKEAHP |
Description | RES SMD 18 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080518R0FKEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $0.77200 | $7.72 |
25 | $0.60760 | $15.19 |
50 | $0.51400 | $25.70 |
100 | $0.42530 | $42.53 |
250 | $0.36524 | $91.31 |
500 | $0.32762 | $163.81 |
1,000 | $0.29453 | $294.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.24646 | $1,232.30 |
10,000 | $0.23075 | $2,307.50 |
15,000 | $0.22309 | $3,346.35 |
25,000 | $0.21480 | $5,370.00 |
35,000 | $0.21005 | $7,351.75 |
50,000 | $0.20556 | $10,278.00 |
60,000 | $0.20346 | $12,207.60 |
120,000 | $0.19653 | $23,583.60 |
125,000 | $0.19617 | $24,521.25 |