
CRCW080518K0FKEAHP | |
---|---|
DigiKey Part Number | 541-CRCW080518K0FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW080518K0FKEAHPCT-ND - Cut Tape (CT) 541-CRCW080518K0FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080518K0FKEAHP |
Description | RES SMD 18K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080518K0FKEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.55000 | $1.55 |
10 | $0.78400 | $7.84 |
25 | $0.62400 | $15.60 |
50 | $0.52940 | $26.47 |
100 | $0.40520 | $40.52 |
250 | $0.34604 | $86.51 |
500 | $0.32742 | $163.71 |
1,000 | $0.30430 | $304.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.25530 | $1,276.50 |
10,000 | $0.23927 | $2,392.70 |
15,000 | $0.22905 | $3,435.75 |
25,000 | $0.21497 | $5,374.25 |
35,000 | $0.20996 | $7,348.60 |
50,000 | $0.20500 | $10,250.00 |
60,000 | $0.20465 | $12,279.00 |
120,000 | $0.20344 | $24,412.80 |