
CRCW0805180KFKEAC | |
|---|---|
DigiKey Part Number | 541-CRCW0805180KFKEACTR-ND - Tape & Reel (TR) 541-CRCW0805180KFKEACCT-ND - Cut Tape (CT) 541-CRCW0805180KFKEACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805180KFKEAC |
Description | RES 180K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 180 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805180KFKEAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.32700 | $3.27 |
| 25 | $0.24520 | $6.13 |
| 50 | $0.20100 | $10.05 |
| 100 | $0.16660 | $16.66 |
| 250 | $0.13232 | $33.08 |
| 500 | $0.11306 | $56.53 |
| 1,000 | $0.09770 | $97.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05401 | $270.05 |
| 10,000 | $0.04457 | $445.70 |
| 15,000 | $0.04426 | $663.90 |
| 25,000 | $0.04390 | $1,097.50 |
| 35,000 | $0.04368 | $1,528.80 |
| 50,000 | $0.04347 | $2,173.50 |
| 60,000 | $0.04337 | $2,602.20 |
| 120,000 | $0.04301 | $5,161.20 |
| 125,000 | $0.04299 | $5,373.75 |

