
CRCW080516K0FKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW080516K0FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW080516K0FKEAHPCT-ND - Cut Tape (CT) 541-CRCW080516K0FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080516K0FKEAHP |
Description | RES SMD 16K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080516K0FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.47000 | $1.47 |
| 10 | $0.71800 | $7.18 |
| 25 | $0.56440 | $14.11 |
| 50 | $0.47640 | $23.82 |
| 100 | $0.40870 | $40.87 |
| 250 | $0.34004 | $85.01 |
| 500 | $0.30072 | $150.36 |
| 1,000 | $0.26948 | $269.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.22416 | $1,120.80 |
| 10,000 | $0.20940 | $2,094.00 |
| 15,000 | $0.20222 | $3,033.30 |
| 25,000 | $0.19443 | $4,860.75 |
| 35,000 | $0.18997 | $6,648.95 |
| 50,000 | $0.18575 | $9,287.50 |
| 60,000 | $0.18378 | $11,026.80 |
| 120,000 | $0.17728 | $21,273.60 |
| 125,000 | $0.17694 | $22,117.50 |

