
CRCW0805160KJNEA | |
|---|---|
DigiKey Part Number | 541-160KATR-ND - Tape & Reel (TR) 541-160KACT-ND - Cut Tape (CT) 541-160KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805160KJNEA |
Description | RES SMD 160K OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 160 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805160KJNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.20400 | $2.04 |
| 25 | $0.15000 | $3.75 |
| 50 | $0.12080 | $6.04 |
| 100 | $0.09790 | $9.79 |
| 250 | $0.07604 | $19.01 |
| 500 | $0.06348 | $31.74 |
| 1,000 | $0.05393 | $53.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06287 | $314.35 |

