CRCW080512K0FKEBC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.06145
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.06145
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 4,040
Unit Price: $1.81000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 29,328
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 2,347
Unit Price: $1.32000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 7,447
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1,940
Unit Price: $0.99000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 20,348
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 44,143
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.05180
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.30942
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 10,000
Unit Price: $0.82000
Datasheet
12 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080512K0FKEBC

DigiKey Part Number
CRCW080512K0FKEBC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW080512K0FKEBC
Description
RES 12K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
12 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080512K0FKEBC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.05671$2,835.50