Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW080511K0FKEBC | |
|---|---|
DigiKey Part Number | CRCW080511K0FKEBC-ND - Tape & Reel (TR) |
Manufacturer | Vishay Dale |
Manufacturer Product Number | CRCW080511K0FKEBC |
Description | RES 11K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080511K0FKEBC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW080511K0DKEAP | Vishay Dale | 0 | CRCW080511K0DKEAP-ND | $0.29229 | Upgrade |
| CRCW080511K0FKEB | Vishay Dale | 0 | CRCW080511K0FKEB-ND | $0.06145 | Upgrade |
| CRCW080511K0FKEC | Vishay Dale | 0 | CRCW080511K0FKEC-ND | $0.06145 | Upgrade |
| CRCW080511K0FKTB | Vishay Dale | 0 | CRCW080511K0FKTB-ND | $0.16259 | Upgrade |
| CRCW080511K0FKTC | Vishay Dale | 0 | CRCW080511K0FKTC-ND | $0.14797 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.05671 | $2,835.50 |








