0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805FR-1011KL

DigiKey Part Number
13-RC0805FR-1011KLTR-ND - Tape & Reel (TR)
13-RC0805FR-1011KLCT-ND - Cut Tape (CT)
13-RC0805FR-1011KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805FR-1011KL
Description
RES 11K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
11 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0805FR-1011KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,569
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.24500$2.45
25$0.18280$4.57
50$0.14680$7.34
100$0.11990$11.99
250$0.09400$23.50
500$0.07930$39.65
1,000$0.06763$67.63
5,000$0.04924$246.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04394$439.40
20,000$0.03973$794.60
30,000$0.03768$1,130.40
50,000$0.03547$1,773.50
70,000$0.03420$2,394.00
100,000$0.03301$3,301.00
120,000$0.03245$3,894.00
240,000$0.03060$7,344.00
250,000$0.03051$7,627.50
Manufacturers Standard Package