
CRCW080510R0FKEC | |
|---|---|
DigiKey Part Number | 541-CRCW080510R0FKECTR-ND - Tape & Reel (TR) 541-CRCW080510R0FKECCT-ND - Cut Tape (CT) 541-CRCW080510R0FKECDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080510R0FKEC |
Description | RES SMD 10 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080510R0FKEC Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCA080510R0FKEA | Vishay Dale | 42,084 | 541-2219-1-ND | $0.90000 | Upgrade |
| RCA080510R0FKEAHP | Vishay Dale | 41,822 | 541-3248-1-ND | $1.15000 | Upgrade |
| CRCW080510R0FKEAC | Vishay Dale | 37,946 | 541-4132-1-ND | $0.82000 | Similar |
| RCG080510R0FKEA | Vishay Dale | 1,377 | 541-1814-1-ND | $1.23000 | Similar |
| CRCW080510R0FKEA | Vishay Dale | 70,093 | 541-10.0CCT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.36200 | $3.62 |
| 25 | $0.27280 | $6.82 |
| 50 | $0.22360 | $11.18 |
| 100 | $0.18500 | $18.50 |
| 250 | $0.14764 | $36.91 |
| 500 | $0.12612 | $63.06 |
| 1,000 | $0.10926 | $109.26 |
| 5,000 | $0.08248 | $412.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.06599 | $1,319.80 |
| 40,000 | $0.06129 | $2,451.60 |
| 60,000 | $0.05899 | $3,539.40 |
| 100,000 | $0.05651 | $5,651.00 |
| 140,000 | $0.05509 | $7,712.60 |
| 200,000 | $0.05375 | $10,750.00 |

