
CRCW0805100KFKTB | |
|---|---|
DigiKey Part Number | 541-CRCW0805100KFKTBTR-ND - Tape & Reel (TR) 541-CRCW0805100KFKTBCT-ND - Cut Tape (CT) 541-CRCW0805100KFKTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805100KFKTB |
Description | RES SMD 100K OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805100KFKTB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.62000 | $6.20 |
| 25 | $0.48640 | $12.16 |
| 50 | $0.36060 | $18.03 |
| 100 | $0.26680 | $26.68 |
| 250 | $0.22288 | $55.72 |
| 5,000 | $0.17999 | $899.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.16453 | $1,645.30 |

