MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603845RFKEAHP

DigiKey Part Number
541-845STR-ND - Tape & Reel (TR)
541-845SCT-ND - Cut Tape (CT)
541-845SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0603845RFKEAHP
Description
RES SMD 845 OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
845 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603845RFKEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,348
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.63700$6.37
25$0.49680$12.42
50$0.41820$20.91
100$0.32270$32.27
250$0.26728$66.82
500$0.25062$125.31
1,000$0.23086$230.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.18985$949.25
10,000$0.14858$1,485.80
15,000$0.14347$2,152.05
25,000$0.13828$3,457.00
35,000$0.13775$4,821.25
50,000$0.13722$6,861.00
60,000$0.13696$8,217.60
120,000$0.13608$16,329.60
125,000$0.13604$17,005.00
Manufacturers Standard Package