
CRCW0603845RFKEAHP | |
|---|---|
DigiKey Part Number | 541-845STR-ND - Tape & Reel (TR) 541-845SCT-ND - Cut Tape (CT) 541-845SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603845RFKEAHP |
Description | RES SMD 845 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 845 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603845RFKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.63700 | $6.37 |
| 25 | $0.49680 | $12.42 |
| 50 | $0.41820 | $20.91 |
| 100 | $0.32270 | $32.27 |
| 250 | $0.26728 | $66.82 |
| 500 | $0.25062 | $125.31 |
| 1,000 | $0.23086 | $230.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.18985 | $949.25 |
| 10,000 | $0.14858 | $1,485.80 |
| 15,000 | $0.14347 | $2,152.05 |
| 25,000 | $0.13828 | $3,457.00 |
| 35,000 | $0.13775 | $4,821.25 |
| 50,000 | $0.13722 | $6,861.00 |
| 60,000 | $0.13696 | $8,217.60 |
| 120,000 | $0.13608 | $16,329.60 |
| 125,000 | $0.13604 | $17,005.00 |

