
CRCW060382K5FKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW060382K5FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW060382K5FKEAHPCT-ND - Cut Tape (CT) 541-CRCW060382K5FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060382K5FKEAHP |
Description | RES SMD 82.5K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 82.5 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060382K5FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.61300 | $6.13 |
| 25 | $0.47720 | $11.93 |
| 50 | $0.40200 | $20.10 |
| 100 | $0.34230 | $34.23 |
| 250 | $0.28264 | $70.66 |
| 500 | $0.24818 | $124.09 |
| 1,000 | $0.22089 | $220.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.18104 | $905.20 |
| 10,000 | $0.16818 | $1,681.80 |
| 15,000 | $0.16190 | $2,428.50 |
| 25,000 | $0.15512 | $3,878.00 |
| 35,000 | $0.15123 | $5,293.05 |
| 50,000 | $0.14755 | $7,377.50 |
| 60,000 | $0.14583 | $8,749.80 |
| 120,000 | $0.14017 | $16,820.40 |
| 125,000 | $0.13987 | $17,483.75 |

