
CRCW0603820KFKEB | |
|---|---|
DigiKey Part Number | 541-CRCW0603820KFKEBTR-ND - Tape & Reel (TR) 541-CRCW0603820KFKEBCT-ND - Cut Tape (CT) 541-CRCW0603820KFKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603820KFKEB |
Description | RES SMD 820K OHM 1% 1/8W 0603 |
Customer Reference | |
Detailed Description | 820 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603820KFKEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.25300 | $2.53 |
| 100 | $0.12500 | $12.50 |
| 1,000 | $0.09827 | $98.27 |
| 2,500 | $0.07251 | $181.28 |
| 5,000 | $0.06721 | $336.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03581 | $358.10 |

