CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060380R6FKTA

DigiKey Part Number
541-CRCW060380R6FKTATR-ND - Tape & Reel (TR)
541-CRCW060380R6FKTACT-ND - Cut Tape (CT)
541-CRCW060380R6FKTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW060380R6FKTA
Description
RES SMD 80.6 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
80.6 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060380R6FKTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,759
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.58000$5.80
25$0.45400$11.35
50$0.38060$19.03
100$0.32270$32.27
250$0.26632$66.58
500$0.23348$116.74
1,000$0.20733$207.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.16753$837.65
10,000$0.15683$1,568.30
15,000$0.14776$2,216.40
25,000$0.13828$3,457.00
35,000$0.13349$4,672.15
50,000$0.12873$6,436.50
60,000$0.12849$7,709.40
120,000$0.12765$15,318.00
125,000$0.12761$15,951.25
Manufacturers Standard Package