
CRCW060380K6FKEAHP | |
---|---|
DigiKey Part Number | 541-CRCW060380K6FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW060380K6FKEAHPCT-ND - Cut Tape (CT) 541-CRCW060380K6FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060380K6FKEAHP |
Description | RES SMD 80.6K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 80.6 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060380K6FKEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.62400 | $6.24 |
25 | $0.48600 | $12.15 |
50 | $0.40720 | $20.36 |
100 | $0.31530 | $31.53 |
250 | $0.25980 | $64.95 |
500 | $0.24320 | $121.60 |
1,000 | $0.22441 | $224.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.18406 | $920.30 |
10,000 | $0.16665 | $1,666.50 |
15,000 | $0.15714 | $2,357.10 |
25,000 | $0.14757 | $3,689.25 |
35,000 | $0.14701 | $5,145.35 |
50,000 | $0.14645 | $7,322.50 |
60,000 | $0.14618 | $8,770.80 |
120,000 | $0.14266 | $17,119.20 |
125,000 | $0.14236 | $17,795.00 |