
CRCW06037R68FNEA | |
---|---|
DigiKey Part Number | 541-CRCW06037R68FNEATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW06037R68FNEA |
Description | RES SMD 7.68 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7.68 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06037R68FNEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.08858 | $442.90 |
10,000 | $0.08055 | $805.50 |
15,000 | $0.07664 | $1,149.60 |
25,000 | $0.07241 | $1,810.25 |
35,000 | $0.06999 | $2,449.65 |
50,000 | $0.06770 | $3,385.00 |
60,000 | $0.06663 | $3,997.80 |
120,000 | $0.06310 | $7,572.00 |
125,000 | $0.06292 | $7,865.00 |