
CRCW060368K0FKEAHP | |
|---|---|
DigiKey Part Number | 541-68.0KSTR-ND - Tape & Reel (TR) 541-68.0KSCT-ND - Cut Tape (CT) 541-68.0KSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060368K0FKEAHP |
Description | RES SMD 68K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060368K0FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.62800 | $6.28 |
| 25 | $0.48960 | $12.24 |
| 50 | $0.41120 | $20.56 |
| 100 | $0.31330 | $31.33 |
| 250 | $0.25812 | $64.53 |
| 500 | $0.24166 | $120.83 |
| 1,000 | $0.22672 | $226.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.18618 | $930.90 |
| 10,000 | $0.17307 | $1,730.70 |
| 15,000 | $0.16669 | $2,500.35 |
| 25,000 | $0.14663 | $3,665.75 |
| 35,000 | $0.14182 | $4,963.70 |
| 50,000 | $0.13704 | $6,852.00 |
| 60,000 | $0.13679 | $8,207.40 |
| 120,000 | $0.13591 | $16,309.20 |
| 125,000 | $0.13586 | $16,982.50 |

