Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct

CRCW06035K11FKEB | |
|---|---|
DigiKey Part Number | 541-CRCW06035K11FKEBTR-ND - Tape & Reel (TR) 541-CRCW06035K11FKEBCT-ND - Cut Tape (CT) 541-CRCW06035K11FKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06035K11FKEB |
Description | RES SMD 5.11K OHM 1% 1/8W 0603 |
Customer Reference | |
Detailed Description | 5.11 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06035K11FKEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.21200 | $2.12 |
| 50 | $0.13540 | $6.77 |
| 100 | $0.11420 | $11.42 |
| 500 | $0.07784 | $38.92 |
| 1,000 | $0.06723 | $67.23 |
| 5,000 | $0.04928 | $246.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04368 | $436.80 |
| 20,000 | $0.03904 | $780.80 |
| 30,000 | $0.03672 | $1,101.60 |
| 50,000 | $0.03421 | $1,710.50 |
| 100,000 | $0.03112 | $3,112.00 |




