CRCW06035K11FKEB is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.29005
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.26533
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.24391
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.37707
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.29005
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.03828
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 9,469
Unit Price: $1.22000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 132,999
Unit Price: $0.82000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.02370
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 196,861
Unit Price: $0.82000
Datasheet
CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06035K11FKEB

DigiKey Part Number
541-CRCW06035K11FKEBTR-ND - Tape & Reel (TR)
541-CRCW06035K11FKEBCT-ND - Cut Tape (CT)
541-CRCW06035K11FKEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06035K11FKEB
Description
RES SMD 5.11K OHM 1% 1/8W 0603
Customer Reference
Detailed Description
5.11 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06035K11FKEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.21200$2.12
50$0.13540$6.77
100$0.11420$11.42
500$0.07784$38.92
1,000$0.06723$67.23
5,000$0.04928$246.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04368$436.80
20,000$0.03904$780.80
30,000$0.03672$1,101.60
50,000$0.03421$1,710.50
100,000$0.03112$3,112.00
Manufacturers Standard Package