
CRCW060356R0FKEB | |
---|---|
DigiKey Part Number | 541-CRCW060356R0FKEBTR-ND - Tape & Reel (TR) 541-CRCW060356R0FKEBCT-ND - Cut Tape (CT) 541-CRCW060356R0FKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060356R0FKEB |
Description | RES SMD 56 OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 56 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060356R0FKEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.25500 | $2.55 |
100 | $0.12590 | $12.59 |
1,000 | $0.07088 | $70.88 |
2,500 | $0.05568 | $139.20 |
5,000 | $0.05171 | $258.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.04407 | $440.70 |