
CRCW060356K0FKEB | |
|---|---|
DigiKey Part Number  | 541-CRCW060356K0FKEBTR-ND - Tape & Reel (TR) 541-CRCW060356K0FKEBCT-ND - Cut Tape (CT) 541-CRCW060356K0FKEBDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CRCW060356K0FKEB  | 
Description  | RES SMD 56K OHM 1% 1/8W 0603  | 
Customer Reference  | |
Detailed Description  | 56 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CRCW060356K0FKEB Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Discontinued at Digi-Key  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.061" L x 0.033" W (1.55mm x 0.85mm)  | |
Height - Seated (Max)  | 0.020" (0.50mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.25300 | $2.53 | 
| 25 | $0.18920 | $4.73 | 
| 50 | $0.15180 | $7.59 | 
| 100 | $0.12480 | $12.48 | 
| 250 | $0.09756 | $24.39 | 
| 500 | $0.08240 | $41.20 | 
| 1,000 | $0.07024 | $70.24 | 
| 5,000 | $0.05195 | $259.75 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.03576 | $357.60 | 

