
CRCW060356K0FKEA | |
|---|---|
DigiKey Part Number  | 541-56.0KHTR-ND - Tape & Reel (TR) 541-56.0KHCT-ND - Cut Tape (CT) 541-56.0KHDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CRCW060356K0FKEA  | 
Description  | RES SMD 56K OHM 1% 1/8W 0603  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 56 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CRCW060356K0FKEA Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.061" L x 0.033" W (1.55mm x 0.85mm)  | |
Height - Seated (Max)  | 0.020" (0.50mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.24500 | $2.45 | 
| 25 | $0.18280 | $4.57 | 
| 50 | $0.14840 | $7.42 | 
| 100 | $0.12240 | $12.24 | 
| 250 | $0.09560 | $23.90 | 
| 500 | $0.08076 | $40.38 | 
| 1,000 | $0.06894 | $68.94 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.05125 | $256.25 | 
| 10,000 | $0.03576 | $357.60 | 
| 15,000 | $0.03549 | $532.35 | 
| 25,000 | $0.03520 | $880.00 | 
| 35,000 | $0.03501 | $1,225.35 | 
| 50,000 | $0.03484 | $1,742.00 | 
| 60,000 | $0.03475 | $2,085.00 | 
| 120,000 | $0.03387 | $4,064.40 | 
| 125,000 | $0.03374 | $4,217.50 | 

