CRCW060351R1FKEAHP is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale
In Stock: 4,090
Unit Price: $1.14000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.15613
Datasheet
MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060351R1FKEAHP

DigiKey Part Number
541-51.1STR-ND - Tape & Reel (TR)
541-51.1SCT-ND - Cut Tape (CT)
541-51.1SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW060351R1FKEAHP
Description
RES SMD 51.1 OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
51.1 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060351R1FKEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.63700$6.37
25$0.49680$12.42
50$0.41820$20.91
100$0.35620$35.62
250$0.29440$73.60
500$0.26794$133.97
1,000$0.23739$237.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.21310$1,065.50
Manufacturers Standard Package