
CRCW06034R70JNEAIF | |
---|---|
DigiKey Part Number | 541-CRCW06034R70JNEAIFTR-ND - Tape & Reel (TR) 541-CRCW06034R70JNEAIFCT-ND - Cut Tape (CT) 541-CRCW06034R70JNEAIFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06034R70JNEAIF |
Description | RES SMD 4.7 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06034R70JNEAIF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $1.59300 | $15.93 |
25 | $1.30400 | $32.60 |
50 | $1.13960 | $56.98 |
100 | $1.00910 | $100.91 |
250 | $0.87692 | $219.23 |
500 | $0.80090 | $400.45 |
1,000 | $0.74030 | $740.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.65631 | $3,281.55 |
10,000 | $0.62747 | $6,274.70 |
15,000 | $0.61341 | $9,201.15 |
25,000 | $0.59817 | $14,954.25 |
35,000 | $0.58944 | $20,630.40 |
50,000 | $0.58118 | $29,059.00 |
60,000 | $0.57732 | $34,639.20 |
120,000 | $0.56458 | $67,749.60 |
125,000 | $0.56391 | $70,488.75 |