
CRCW06034R70FNEA | |
|---|---|
DigiKey Part Number | 541-2937-2-ND - Tape & Reel (TR) 541-2937-1-ND - Cut Tape (CT) 541-2937-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06034R70FNEA |
Description | RES SMD 4.7 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06034R70FNEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603FR-074R7L | YAGEO | 47,500 | YAG5342CT-ND | $0.82000 | Similar |
| RC0603FR-074R7L | YAGEO | 107,690 | YAG3371CT-ND | $0.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.38600 | $3.86 |
| 25 | $0.29600 | $7.40 |
| 50 | $0.24340 | $12.17 |
| 100 | $0.20220 | $20.22 |
| 250 | $0.16212 | $40.53 |
| 500 | $0.13928 | $69.64 |
| 1,000 | $0.12102 | $121.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.08869 | $443.45 |
| 10,000 | $0.08065 | $806.50 |
| 15,000 | $0.07673 | $1,150.95 |
| 25,000 | $0.07250 | $1,812.50 |
| 35,000 | $0.07008 | $2,452.80 |
| 50,000 | $0.06778 | $3,389.00 |

