
CRCW060349R9FKEAHP | |
---|---|
DigiKey Part Number | 541-49.9STR-ND - Tape & Reel (TR) 541-49.9SCT-ND - Cut Tape (CT) 541-49.9SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060349R9FKEAHP |
Description | RES SMD 49.9 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060349R9FKEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.55800 | $5.58 |
25 | $0.43680 | $10.92 |
50 | $0.36620 | $18.31 |
100 | $0.30960 | $30.96 |
250 | $0.25420 | $63.55 |
500 | $0.22252 | $111.26 |
1,000 | $0.19723 | $197.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.15967 | $798.35 |
10,000 | $0.14068 | $1,406.80 |
15,000 | $0.13558 | $2,033.70 |
25,000 | $0.13041 | $3,260.25 |
35,000 | $0.12990 | $4,546.50 |
50,000 | $0.12921 | $6,460.50 |
60,000 | $0.12762 | $7,657.20 |
120,000 | $0.12237 | $14,684.40 |
125,000 | $0.12210 | $15,262.50 |