CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603470RFKTA

DigiKey Part Number
541-CRCW0603470RFKTATR-ND - Tape & Reel (TR)
541-CRCW0603470RFKTACT-ND - Cut Tape (CT)
541-CRCW0603470RFKTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0603470RFKTA
Description
RES SMD 470 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603470RFKTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 514
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.22000$1.22
10$0.57900$5.79
25$0.45360$11.34
50$0.38020$19.01
100$0.32230$32.23
250$0.26596$66.49
500$0.23316$116.58
1,000$0.20706$207.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.16893$844.65
10,000$0.15663$1,566.30
15,000$0.14329$2,149.35
25,000$0.12957$3,239.25
35,000$0.12907$4,517.45
50,000$0.12856$6,428.00
60,000$0.12832$7,699.20
120,000$0.12749$15,298.80
125,000$0.12744$15,930.00
Manufacturers Standard Package