
CRCW0603470KJNEBC | |
|---|---|
DigiKey Part Number | 541-CRCW0603470KJNEBCTR-ND - Tape & Reel (TR) 541-CRCW0603470KJNEBCCT-ND - Cut Tape (CT) 541-CRCW0603470KJNEBCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603470KJNEBC |
Description | RES 470K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603470KJNEBC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.21200 | $2.12 |
| 25 | $0.15680 | $3.92 |
| 50 | $0.12720 | $6.36 |
| 100 | $0.10360 | $10.36 |
| 250 | $0.08028 | $20.07 |
| 500 | $0.05710 | $28.55 |
| 1,000 | $0.05703 | $57.03 |
| 5,000 | $0.04089 | $204.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02697 | $269.70 |
| 20,000 | $0.02662 | $532.40 |
| 30,000 | $0.02644 | $793.20 |
| 50,000 | $0.02623 | $1,311.50 |
| 70,000 | $0.02611 | $1,827.70 |
| 100,000 | $0.02599 | $2,599.00 |
| 120,000 | $0.02593 | $3,111.60 |
| 240,000 | $0.02506 | $6,014.40 |
| 250,000 | $0.02498 | $6,245.00 |

