
CRCW060339K0FKEAHP | |
---|---|
DigiKey Part Number | 541-CRCW060339K0FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW060339K0FKEAHPCT-ND - Cut Tape (CT) 541-CRCW060339K0FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060339K0FKEAHP |
Description | RES SMD 39K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060339K0FKEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.60800 | $6.08 |
25 | $0.47280 | $11.82 |
50 | $0.39740 | $19.87 |
100 | $0.33340 | $33.34 |
250 | $0.27852 | $69.63 |
500 | $0.24436 | $122.18 |
1,000 | $0.21743 | $217.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.17795 | $889.75 |
10,000 | $0.15800 | $1,580.00 |
15,000 | $0.14852 | $2,227.80 |
25,000 | $0.13899 | $3,474.75 |
35,000 | $0.13845 | $4,845.75 |
50,000 | $0.13792 | $6,896.00 |
60,000 | $0.13767 | $8,260.20 |
120,000 | $0.13679 | $16,414.80 |
125,000 | $0.13674 | $17,092.50 |