
CRCW060336K5FKEAHP | |
---|---|
DigiKey Part Number | 541-CRCW060336K5FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW060336K5FKEAHPCT-ND - Cut Tape (CT) 541-CRCW060336K5FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060336K5FKEAHP |
Description | RES SMD 36.5K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 36.5 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060336K5FKEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.63700 | $6.37 |
25 | $0.49680 | $12.42 |
50 | $0.41820 | $20.91 |
100 | $0.35620 | $35.62 |
250 | $0.29440 | $73.60 |
500 | $0.25896 | $129.48 |
1,000 | $0.23086 | $230.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.18985 | $949.25 |
10,000 | $0.17657 | $1,765.70 |
15,000 | $0.17011 | $2,551.65 |
25,000 | $0.16311 | $4,077.75 |
35,000 | $0.15910 | $5,568.50 |
50,000 | $0.15531 | $7,765.50 |
60,000 | $0.15354 | $9,212.40 |
120,000 | $0.14769 | $17,722.80 |
125,000 | $0.14738 | $18,422.50 |